The ZL88701LDF1 is a specialized IC with 64 terminals in a quad flat no-lead package, designed for industrial temperature operation. It has a nominal supply voltage of 3.3V and can operate between -40°C and 85°C. The package measures 9mm by 9mm and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Microchip ZL88701LDF1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |