The ZL88701LDG1 is a specialized IC with 64 terminals in a quad-surface mount package, rated for industrial temperature operation from -40°C to 85°C. It has a nominal supply voltage of 3.3V. The IC is available in a 9x9mm package with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Microchip ZL88701LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |