Duplexer, 2045MHz(Tx), 1795MHz(Rx), ROHS COMPLIANT PACKAGE
Microlab BK-25HD technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Width | 127 |
| Length | 217 |
| Height | 51.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.