Checking distributor stock and pricing after the page loads.
Micrometals HF-185060-2 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 86nH |
| Height | 16.13mm |
| Product Diameter | 47.63mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.