Ferrite Core Toroid Core MSS-Material 214nH 8%
Micrometals MS-134125-2 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 214nH |
| Height | 19mm |
| Product Diameter | 33.83mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.