Checking distributor stock and pricing after the page loads.
Micrometals P1224-140 technical specifications.
| Type | Plain Core |
| Typical Inductance | 12.5nH |
| Product Length | 19.1mm |
| Product Diameter | 4.83mm |
| Application | Power Applications |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |