Sign in to ask questions about the Micrometals T68-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrometals T68-26 technical specifications.
| Product Height (mm) | 4.83 |
| Product Diameter (mm) | 17.5 |
| Type | Toroid Core |
| Typical Inductance | 43.5nH |
| Application | Power Applications |
| Cage Code | 12856 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micrometals T68-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.