
Micromotors E192-24-458 technical specifications.
| Package/Case | 300 |
| Current Rating | 280mA |
| Length | 107mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 40.5mm |
| Power Consumption | 6.7W |
| Reach SVHC Compliant | Unknown |
| Series | E192 |
| RoHS | Compliant |
Download the complete datasheet for Micromotors E192-24-458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
