
MICROMOTORS E192-24-5 Geared DC Motor, 22.8 W, 24 VDC, 830 rpm, 20 N-cm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micromotors E192-24-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 950mA |
| Length | 86mm |
| Mount | External |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | E192 |
| RoHS | Compliant |
Download the complete datasheet for Micromotors E192-24-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
