The MT25QU01GBBB8E12-0SIT TR is a high-performance 1Gb (128MB) multiple input/output serial flash memory device operating at 1.8V. It features a high-speed SPI-compatible bus interface, supporting extended, dual, and quad I/O protocols in both single and double transfer rates (STR/DTR). The device provides advanced security and memory protection features to secure vital program code and sensitive user data. It is designed for applications requiring high reliability, fast boot times, and execute-in-place (XIP) functionality.
Checking distributor stock and pricing after the page loads.
| Memory Density | 1Gbit |
| Voltage - Supply | 1.7 ~ 2.0V |
| Clock Frequency | 166MHz |
| Memory Interface | SPI - Quad I/O |
| Operating Temperature | -40 to 85°C |
| Memory Type | Non-Volatile |
| Memory Format | FLASH |
| Technology | NOR Flash |
| Organization | 128M x 8 |
| Write Cycle Time - Page | 2.8ms |
| Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |