The MT48LC4M32B2B5-6A XIT:L TR is a high-speed CMOS, dynamic random-access memory containing 134,217,728 bits. It is internally configured as a quad-bank DRAM with a synchronous interface. Each of the 33,554,432-bit banks is organized as 4,096 rows by 256 columns by 32 bits. The device operates at a clock frequency of up to 167 MHz and is designed for industrial applications with an extended temperature range of -40°C to +85°C. Features include programmable burst lengths, auto refresh, and self refresh modes. The component is housed in a 90-ball VFBGA package and is delivered on tape and reel.
Checking distributor stock and pricing after the page loads.
Micron Technology, Inc. MT48LC4M32B2B5-6A XIT:L TR technical specifications.
| Memory Size | 128Mbit |
| Organization | 4 Meg x 32 |
| Clock Frequency | 167MHz |
| Supply Voltage | 3.3V |
| Operating Temperature Range | -40 to 85°C |
| Access Time | 5.4ns |
| Data Bus Width | 32bit |
| CAS Latency | 1, 2, 3cycles |
| Number of Banks | 4 |
| Package / Case | 90-VFBGA |
| RoHS | Compliant |
| REACH | Unaffected |
| Lead Free | Yes |