Sign in to ask questions about the Micron CT2KIT25664AA800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron CT2KIT25664AA800 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 800MHz |
| Memory Type | DDR2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Micron CT2KIT25664AA800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
