The EDB1316BDBH-1DAUT-F-R is a 1.2V to 1.3V 134-pin VFBGA DDR DRAM from Micron. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a supply voltage of 1.14V to 1.3V and is designed for automotive applications. It has 67108864 words of memory and 64000000 words of code. The memory IC is a DDR DRAM type with one port.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 134 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |