This 1.2V to 1.3V industrial temperature DDR DRAM IC features 33554432 words of memory and 32000000 words of code memory. It has a JEDEC package code of R-PBGA-B134 and measures 10mm in width and 11.5mm in length. The IC operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.14V to 1.3V. It is available in a 134-pin VFBGA package with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron EDB1332BDBH-1DIT-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron EDB1332BDBH-1DIT-F-D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 134 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron EDB1332BDBH-1DIT-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.