This 1.2V to 1.3V DDR DRAM IC features 67108864 words of memory and 64000000 words of code memory. It has a JEDEC package code of R-PBGA-B134 and measures 10mm wide by 11.5mm long. The device operates within a supply voltage range of 1.14V to 1.2V and has a maximum supply voltage of 1.3V. The IC is mounted on the bottom with 134 terminals.
Micron EDB2432B4MA-1DAAT-F-D technical specifications.
| Number of Terminals | 134 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron EDB2432B4MA-1DAAT-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.