This industrial-grade DDR DRAM IC from Micron features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1.2V, a maximum supply voltage of 1.3V, and a minimum supply voltage of 1.14V. The IC is packaged in a 134-pin WFBGA package and has a single port. It is designed for use in industrial applications and has a temperature grade of industrial.
Micron EDB4416BBBH-1DIT-F-D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 134 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron EDB4416BBBH-1DIT-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.