The EDB5432BEBH-1DAUT-F-D is a 134-pin DDR DRAM memory IC from Micron. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a single port and supports up to 16,777,216 words of memory. It is packaged in a 10mm by 11.5mm VFBGA package with terminals located on the bottom. The supply voltage is between 1.14V and 1.3V, with a nominal voltage of 1.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron EDB5432BEBH-1DAUT-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 134 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron EDB5432BEBH-1DAUT-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.