The EDB5432BEBH-1DIT-F-R is a 1.14V to 1.3V supply voltage DDR DRAM IC with a maximum operating temperature of 85 degrees Celsius. It has 134 terminals positioned on the bottom and is packaged in a 10mm wide, 11.5mm long R-PBGA-B134 package. The IC is designed for industrial temperature grade applications and has a single function. It operates with a supply voltage between 1.14V and 1.3V and has 16,777,216 words of memory with 16,000,000 words of code. The device is a Micron product.
Checking distributor stock and pricing after the page loads.
Micron EDB5432BEBH-1DIT-F-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 134 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |