This 256Mbit DDR DRAM IC features a 1.2V to 1.3V supply voltage range and 1.14V minimum supply voltage. It has 168 terminals positioned on the bottom and is packaged in a 12x12mm VFBGA package. The device has a single function and 1 port. It is designed for use in memory applications.
Micron EDB8132B4PM-1D-F-R technical specifications.
| Number of Terminals | 168 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B168 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.