The EDB8164B4PK-1D-F-D is a 1.2V to 1.3V supply voltage DDR DRAM memory IC with 134Mbit capacity, packaged in a 14x14mm S-PBGA-B220. It has 220 terminals located on the bottom and supports 1 function. The device operates within a supply voltage range of 1.14V to 1.3V and is available in a VFBGA package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron EDB8164B4PK-1D-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron EDB8164B4PK-1D-F-D technical specifications.
| Number of Terminals | 220 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B220 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron EDB8164B4PK-1D-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.