This 220-pin DDR DRAM IC is packaged in a 14x14mm S-PBGA-B220 package with terminals on the bottom. It operates within a supply voltage range of 1.14V to 1.2V and 1.2V to 1.3V. The device has 134217728 words of memory and 128000000 words of code. It is designed for use in memory applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 220 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B220 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |