This 216-pin VFBGA-packaged DDR DRAM IC operates within a supply voltage range of 1.14V to 1.2V and 1.2V to 1.3V. It features 134217728 words of memory and 128000000 words of code. The IC is designed for use in memory applications and is available from Micron.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron EDB8164B4PR-1D-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron EDB8164B4PR-1D-F-D technical specifications.
| Number of Terminals | 216 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron EDB8164B4PR-1D-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.