This 216-pin FBGA-packaged DDR DRAM IC operates within a supply voltage range of 1.14V to 1.2V and 1.2V to 1.3V. It features 134M words of memory and 128M words of code memory. The device is designed for use in applications requiring high-density memory storage.
Micron EDB8164B4PT-1DAT-F-R technical specifications.
| Number of Terminals | 216 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron EDB8164B4PT-1DAT-F-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.