This 216-pin VFBGA-packaged DDR DRAM from Micron operates within a supply voltage range of 1.14V to 1.2V and 1.2V to 1.3V. It features 256M words code and 268M words of memory. The device is designed for use in a variety of applications, including those requiring high-density memory solutions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron EDBA164B2PR-1D-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron EDBA164B2PR-1D-F-D technical specifications.
| Number of Terminals | 216 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron EDBA164B2PR-1D-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.