The EDF8164A3MA-JD-F-R is a 253-pin DDR DRAM IC from Micron, operating within a temperature range of -30 to 85 degrees Celsius. It has a nominal supply voltage of 1.2V, maximum supply voltage of 1.3V, and minimum supply voltage of 1.14V. The device is packaged in a 11x11mm FBGA package with terminals positioned on the bottom. It is a single-function memory IC with 134217728 words of memory and 128000000 words of code.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 253 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B253 |
| Width | 11 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |