The EDFA164A2PP-GD-F-R is a DDR DRAM memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a JEDEC package code of S-PBGA-B220 and is packaged in a 220-pin FBGA-220. The IC operates at a nominal supply voltage of 1.2V, with a maximum supply voltage of 1.3V and a minimum supply voltage of 1.14V. It has a single port and a large memory capacity of 268435456 words, with 256000000 words of code memory.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 220 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B220 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |