This 178-pin DDR DRAM IC from Micron operates within a supply voltage range of 1.14V to 1.2V and 1.2V to 1.3V. It features a JEDEC package code of R-PBGA-B178 and measures 11.5mm in width and 13mm in length. The IC has a single function and one port, with a memory capacity of 536870912 words and 512000000 words of code.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 178 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B178 |
| Width | 11.5 |
| Length | 13 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |