This 178-pin DDR DRAM IC from Micron features a JEDEC package code of R-PBGA-B178 and measures 10.5mm in width and 11.5mm in length. It operates within a supply voltage range of 1.14V to 1.2V and 1.2V to 1.3V. The device has a single function and a single port, with a memory IC type of DDR DRAM and a capacity of 536870912 words, with 512000000 words of code.
Micron EDFA232A2MA-GD-F-D technical specifications.
| Number of Terminals | 178 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B178 |
| Width | 10.5 |
| Length | 11.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron EDFA232A2MA-GD-F-D to view detailed technical specifications.
No datasheet is available for this part.