This DDR DRAM IC operates within a supply voltage range of 1.14V to 1.3V and has a nominal supply voltage of 1.2V. It is packaged in a 253-pin FBGA package and is designed for use in memory applications. The IC is rated for operation over a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Micron EDFB164A1MA-JD-F-D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 253 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B253 |
| Width | 12.5 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |