The EDW4032BABG-70-F-D is a synchronous graphics RAM IC from Micron, packaged in a 170-pin TFBGA. It operates at a supply voltage of 1.35V, with a maximum and minimum voltage of 1.3905V and 1.3095V, respectively. This IC has a single port and supports 134217728 words, with a code capacity of 128000000 words. It is designed for use in memory applications.
Micron EDW4032BABG-70-F-D technical specifications.
| Number of Terminals | 170 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B170 |
| Width | 12 |
| Length | 14 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.3905 |
| Supply Voltage-Min (Vsup) | 1.3095 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | SYNCHRONOUS GRAPHICS RAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron EDW4032BABG-70-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.