This 47-pin industrial flash memory IC from Micron features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PBGA-B47 and a temperature grade of industrial. The device has a supply current of up to 0.055 mA and a standby current of up to 0.000005 mA. It offers a maximum access time of 90ns and a memory capacity of 2097152 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 47 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B47 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.055 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |