This 32Mb FLASH NOR non-volatile memory features an access time of 70ns and is packaged in a TFSOP. It is designed for surface mount applications and can operate over a temperature range of -40°C to 85°C. The memory is available in tape and reel packaging and is suitable for use in a variety of applications.
Micron JR28F032M29EWBB TR technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron JR28F032M29EWBB TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.