NOR Flash, Legacy NOR Flash, 32Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |