
The Micron JR28F064M29EWBA is a 64Mb non-volatile flash memory with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 2.7V to 3.6V. The memory is packaged in a TSOP package and is available in a tray packaging format. It is compliant with RoHS regulations and has a supply current of 25mA.
Micron JR28F064M29EWBA technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron JR28F064M29EWBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.