
The Micron JR28F064M29EWTA is a 64Mb non-volatile flash memory with an access time of 70ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is packaged in a TSSOP-48 package and is available in a tray. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and does not have radiation hardening. It has a supply current of 25mA and is asynchronous.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Height | 1mm |
| Interface | Parallel |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| Width | 12mm |
| RoHS | Compliant |