This 64Mb FLASH memory device features an access time of 70ns and operates within a temperature range of -40°C to 85°C. It is packaged in a TFSOP package and is designed for surface mount applications. The memory is available in quantities of 2000 and is supplied on tape and reel for easy handling and installation.
Micron JR28F064M29EWTB TR technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron JR28F064M29EWTB TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.