Flash, 64MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56
Checking distributor stock and pricing after the page loads.
Micron JS28F00AM29EWHB technical specifications.
| Access Time-Max | 110ns |
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |