Micron JS28F00AM29EWHB TR technical specifications.
| Access Time | 110ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F00AM29EWHB TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.