
This 1Gb non-volatile flash memory device operates at a voltage range of 1.7V to 2V and has a maximum frequency of 40MHz. It is packaged in a TSOP package and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device is RoHS compliant and has a supply current of 31mA.
Sign in to ask questions about the Micron JS28F00AP30BFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F00AP30BFA technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Address Bus Width | 26b |
| Package/Case | TSOP |
| Density | 1Gb |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F00AP30BFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
