
The Micron JS28F00AP30EFA is a 1Gb non-volatile flash memory with a 40MHz operating frequency and a voltage range of 1.7V to 2V. It is packaged in a TSOP package and has a memory density of 1Gb. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a supply current of 31mA and supports both asynchronous and synchronous interfaces.
Sign in to ask questions about the Micron JS28F00AP30EFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F00AP30EFA technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Address Bus Width | 26b |
| Package/Case | TSOP |
| Density | 1Gb |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F00AP30EFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
