Sign in to ask questions about the Micron JS28F00AP33BFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F00AP33BFA technical specifications.
| Access Time | 105ns |
| Address Bus Width | 26b |
| Package/Case | TSOP |
| Density | 1Gb |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron JS28F00AP33BFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
