
1Gb NOR Flash memory with a 16-bit word size, featuring a 105ns access time. This integrated circuit operates with a parallel and serial interface, supporting synchronous and asynchronous modes. It has an address bus width of 26 bits and a page size of 16 words. Operating voltage ranges from 2.3V to 3.6V, with a maximum supply current of 31mA. Packaged in a lead-free TSOP-56, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Micron JS28F00AP33EFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F00AP33EFA technical specifications.
| Access Time | 105ns |
| Access Time-Max | 105ns |
| Address Bus Width | 26b |
| Package/Case | TSOP |
| Density | 1Gb |
| Frequency | 40MHz |
| Height | 1.03mm |
| Interface | Parallel, Serial |
| Length | 18.6mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Width | 14.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F00AP33EFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
