
IC FLASH 1G PARALLEL 56TSOP
Checking distributor stock and pricing after the page loads.
Micron JS28F00AP33TF technical specifications.
| Access Time | 105ns |
| Package/Case | TFSOP |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
