NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 75ns 56-Pin TSOP T/R
Micron JS28F128J3D75B technical specifications.
| Access Time-Max | 75ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Not Compliant |
No datasheet is available for this part.