This NOR flash memory device has a density of 128 megabits and is packaged in a TSOP package. It features a parallel interface and is rated for operation over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant.
Micron JS28F128J3D75E technical specifications.
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.