
The Micron JS28F128M29EWHF is a 128Mb non-volatile flash memory device. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TSOP package and is RoHS compliant.
Sign in to ask questions about the Micron JS28F128M29EWHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F128M29EWHF technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F128M29EWHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.