
128Mb NOR Flash memory with 16-bit word size, featuring a 70ns access time and 40MHz frequency. This integrated circuit offers parallel and serial interface options, operating from a 2.3V to 3.6V supply voltage. Packaged in a lead-free TSOP with dimensions of 14.2mm width, 18.6mm length, and 1.03mm height, it supports an asynchronous and synchronous operation. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Micron JS28F128P33BF70A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F128P33BF70A technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 23b |
| Package/Case | TSOP |
| Density | 128Mb |
| Frequency | 40MHz |
| Height | 1.03mm |
| Interface | Parallel, Serial |
| Length | 18.6mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Width | 14.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F128P33BF70A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
