Sign in to ask questions about the Micron JS28F128P33T85A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F128P33T85A technical specifications.
| Access Time | 85ns |
| Access Time-Max | 85ns |
| Address Bus Width | 23b |
| Package/Case | TSOP |
| Density | 128Mb |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Micron JS28F128P33T85A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
