
128Mb NOR Flash memory with 8MX16 organization, offering 70ns access time. Features a parallel and serial interface, operating at 40MHz with a 23-bit address bus. Housed in a lead-free TSOP-56 package, this component supports a voltage range of 2.3V to 3.6V and operates from -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Micron JS28F128P33TF70A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F128P33TF70A technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 23b |
| Package/Case | TSOP |
| Density | 128Mb |
| Frequency | 40MHz |
| Height | 1.03mm |
| Interface | Parallel, Serial |
| Length | 18.6mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Width | 14.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F128P33TF70A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
