
The Micron JS28F160C3BD70A is a 16Mb non-volatile flash memory with a 20-bit parallel interface. It operates within a temperature range of -40°C to 85°C and is available in a TFSOP package, suitable for surface mount applications. The memory density is 16Mb and it has an access time of 70ns.
Sign in to ask questions about the Micron JS28F160C3BD70A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F160C3BD70A technical specifications.
| Access Time | 70ns |
| Address Bus Width | 20b |
| Package/Case | TFSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron JS28F160C3BD70A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
